Reference Only

RPF0608221M010K

Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER.

Manufacturer:

Mfr Part:
RPF0608221M010K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR16 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesRPF
PackagingAmmo Pack
Dissipation Factor DF12
Lead Spacing2.5 mm
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.165$1,320.00
Need more?