Reference Only

RPA1012821M016K

Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER.

Manufacturer:

Mfr Part:
RPA1012821M016K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR15 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRPA
PackagingAmmo Pack
Dissipation Factor DF12
Lead Spacing5 mm
Leakage Current2.624 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.478$286.80
$0.444$532.80
$0.369$885.60
Need more?