Reference Only

RPA1012182M006K

Aluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can.

Manufacturer:

Mfr Part:
RPA1012182M006K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.8 mF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length12 mm
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR0.012 Ohms
Ripple Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRPA
PackagingAmmo Pack
Dissipation Factor DF16 %
Lead Spacing5 mm
Leakage Current2.268 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.607$364.20
$0.567$680.40
$0.522$1,252.80
$0.493$2,366.40
$0.465$4,464.00
$0.462$11,365.20
Need more?