Reference Only

RPA1012101M050K

Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER.

Manufacturer:

Mfr Part:
RPA1012101M050K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRPA
PackagingAmmo Pack
Lead Spacing5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.658$394.80
$0.563$675.60
Need more?