Reference Only
RPA1010122M006K
Aluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can.
Datasheet
RPA1010122M006K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 1.2 mF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | Radial | |
| Length | 10 mm | |
| Product | Aluminum Polymer Capacitors | |
| Life | 5000 Hours | |
| Tolerance | 20 % | |
| ESR | 0.015 Ohms | |
| Ripple Current | 5.2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 10 mm | |
| Package Type | Can | |
| Series | RPA | |
| Packaging | Ammo Pack | |
| Dissipation Factor DF | 16 % | |
| Lead Spacing | 5 mm | |
| Leakage Current | 1.512 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.437 | $524.40 | |
| $0.40 | $960.00 | |
| $0.377 | $1,809.60 | |
| $0.35 | $3,360.00 | |
| $0.339 | $8,339.40 |
Need more?