RPA0516T0050JNBK KYOCERA AVX

RPA0516T0050JNBK

Aluminum Organic Polymer Capacitors

Manufacturer:

Mfr Part:
RPA0516T0050JNBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Termination StyleRadial
Length13.1 mm (0.516 in)
Width6.35 mm (0.25 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height3.81 mm
Package TypeCan
SeriesRPA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?