RP42525R0100GTTR KYOCERA AVX

RP42525R0100GTTR

Obsolete
Thin Film Resistors - SMD 20W 100Ohm 2%

Manufacturer:

Mfr Part:
RP42525R0100GTTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRP4
Resistance100 Ohms
Tolerance2 %
Temperature Coefficient150 PPM / C
Case Code - in2525
Case Code - mm6363
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Power Rating10 W
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?