Reference Only

RHA1009330M063K

Aluminum Electrolytic Capacitors - Radial Leaded 63V 33uF 20% +105C LS=5mm.

Manufacturer:

Mfr Part:
RHA1009330M063K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance33 uF
Voltage Rating DC63 VDC
Diameter10 mm
Length9.5 mm
Lead Spacing5 mm
Life10000 Hours
Tolerance20 %
Ripple Current2.1 A
ESR0.03 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesRHA
PackagingAmmo Pack
Dissipation Factor DF16 %
Leakage Current21 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$3,780.00
$1.20$5,760.00
Need more?