Reference Only

RHA0607121M016B

Aluminum Electrolytic Capacitors - Radial Leaded 16V 120uF ESR=40mOhms.

Manufacturer:

Mfr Part:
RHA0607121M016B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC16 VDC
Diameter6.3 mm
Length7.2 mm
Life5000 Hours
Ripple Current1.5 A
ESR0.04 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesRHA
PackagingBulk
Dissipation Factor DF16 %
Leakage Current19 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.459$9,180.00
Need more?