RH611C106KAALA3 KYOCERA Display

RH611C106KAALA3

Specialty Ceramic Capacitors

Manufacturer:

Mfr Part:
RH611C106KAALA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Termination StyleJ Form Lead
Length14.9 mm (0.587 in)
Width13.6 mm (0.535 in)
ProductSMPS Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRH
Dissipation Factor DF2.5
Height4.9 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?