Reference Only

RH521C226MA3RA3

Specialty Ceramic Capacitors 100V 22uF X7R 3020 20% Tol HIGH CV.

Manufacturer:

Mfr Part:
RH521C226MA3RA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance22 uF
Termination StyleJ Form Lead
Length10.7 mm (0.421 in)
Width10.7 mm (0.421 in)
ProductSMPS Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRH
PackagingWaffle
Height8.2 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.85$77.85
$61.86$618.60
$59.89$2,994.50
$58.87$5,887.00
Need more?
Contact Us