Reference Only

RES0820471M025B

Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 0820 20% . 069ohm 1050mA.

Manufacturer:

Mfr Part:
RES0820471M025B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter8 mm
Length20 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesRES
PackagingBulk
Dissipation Factor DF14 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Leaded Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.125$375.00
Need more?