Reference Only

REH1618470M350B

Aluminum Electrolytic Capacitors - Radial Leaded 350V 47uF Life5000Hrs 20% +125C.

Manufacturer:

Mfr Part:
REH1618470M350B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC350 VDC
Diameter16 mm
Length18 mm
ProductHigh Temp Electrolytic Capacitors
Life2000 Hours
Tolerance20 %
Ripple Current185 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesREH
PackagingBulk
Dissipation Factor DF24 %
Leakage Current758 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$640.00
$0.75$750.00
Need more?