Reference Only

REH1320221M100B

Aluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 1320 20% Radial.

Manufacturer:

Mfr Part:
REH1320221M100B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter13 mm
Length20 mm
ProductHigh Temp Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
Termination StyleRadial
SeriesREH
PackagingBulk
Dissipation Factor DF10 %
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Leaded Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.622$746.40
Need more?