Reference Only

REH1220101M100K

Aluminum Electrolytic Capacitors - Radial Leaded 100uF.

Manufacturer:

Mfr Part:
REH1220101M100K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC100 VDC
Diameter12.5 mm
Length20 mm
Life5000 Hours
Ripple Current670 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesREH
PackagingAmmo Pack
Dissipation Factor DF10 %
Leakage Current100 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.267$667.50
Need more?