Reference Only

REH0612331M010K

Aluminum Electrolytic Capacitors - Radial Leaded 330uF.

Manufacturer:

Mfr Part:
REH0612331M010K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC10 VDC
Diameter6.3 mm
Length12 mm
Life2000 Hours
Ripple Current180 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesREH
PackagingAmmo Pack
Dissipation Factor DF24 %
Leakage Current33 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.056$1,120.00
Need more?