Reference Only

REF1016471M035K

Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF Life6000Hrs 20% +105C LS=5mm.

Manufacturer:

Mfr Part:
REF1016471M035K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC35 VDC
Diameter10 mm
Length16 mm
Lead Spacing5 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hours
Tolerance20 %
Ripple Current1.526 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesREF
PackagingAmmo Pack
Dissipation Factor DF10 %
Leakage Current164.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Leaded Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.204$1,224.00
Need more?