Reference Only

REF0812101M050K

Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF Life6000Hrs 20% +105C LS=3.5mm.

Manufacturer:

Mfr Part:
REF0812101M050K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length12 mm
Lead Spacing3.5 mm
ProductAluminum Electrolytic Capacitors
Life4000 Hours
Tolerance20 %
Ripple Current774 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesREF
PackagingAmmo Pack
Dissipation Factor DF8 %
Leakage Current50 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeRadial Leaded Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 9,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$921.50
Need more?