Reference Only

REC1840680M500B

New Product
Aluminum Electrolytic Capacitors - Radial Leaded 500V 68uF 1840 Life=12000Hrs 20% Radial.

Manufacturer:

Mfr Part:
REC1840680M500B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance68 uF
Voltage Rating DC500 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductAluminum Electrolytic Capacitors
Life12000 Hours
Tolerance20 %
Ripple Current525 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesREC
PackagingBulk
Dissipation Factor DF24 %
Leakage Current1460 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Reliability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220000
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?