Reference Only

REA1835472M025B

Aluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 1.175mA 20% +105C LS=7.5mm.

Manufacturer:

Mfr Part:
REA1835472M025B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance4.7 mF
Voltage Rating DC25 VDC
Diameter18 mm
Length35 mm
Lead Spacing7.5 mm
Life5000 Hours
Tolerance20 %
Ripple Current1.87 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesREA
PackagingBulk
Dissipation Factor DF15 %
Leakage Current1.175 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 286 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.07$592.02
$1.92$1,098.24
Need more?