Reference Only

REA0812331M016K

Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL.

Manufacturer:

Mfr Part:
REA0812331M016K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance330 uF
Voltage Rating DC16 VDC
Diameter8 mm
Length12 mm
Life3000 Hours
Ripple Current310 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesREA
PackagingAmmo Pack
Dissipation Factor DF17 %
Leakage Current52.8 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$248.00
$0.111$555.00
$0.106$1,060.00
$0.102$2,550.00
Need more?