Reference Only

QB1111B40WYC7

Thermal Interface Products 1111 40mm BeO Edge Wrap.

Manufacturer:

Mfr Part:
QB1111B40WYC7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
TypeQ-Bridge Thermal Conductor
Package / Case1111 (2828 metric)
MaterialBeryllium Oxide
ColorSilver
Length2.79 mm
Width2.79 mm
Thickness1.02 mm
SeriesQB
PackagingTray
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameQ-Bridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.27$2,481.00
$7.94$3,970.00
$7.65$7,650.00
Need more?