Reference Only

QB1111A40ESC7

Thermal Interface Products 1111 40mm AlN No Wrap

Manufacturer:

Mfr Part:
QB1111A40ESC7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
TypeQ-Bridge Thermal Conductor
Package / Case1111 (2828 metric)
MaterialAluminum Nitride
Length2.79 mm
Width2.79 mm
Thickness1.02 mm
SeriesQB
PackagingTray
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameQ-Bridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?