Reference Only

QB0603B25WYTD

Thermal Interface Products 0603 25mm BeO Edge Wrap

Manufacturer:

Mfr Part:
QB0603B25WYTD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
TypeQ-Bridge Thermal Conductor
Package / Case0603 (1608 metric)
MaterialBeryllium Oxide
Thermal Conductivity76 W/m-K
ColorSilver
Length1.52 mm
Width0.76 mm
Thickness0.64 mm
SeriesQB
PackagingReel
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameQ-Bridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?