Reference Only
QB0603A25ESTB
Thermal Interface Products 0603 25mm AlN No Wrap.
Datasheet
QB0603A25ESTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Type | Q-Bridge Thermal Conductor | |
| Package / Case | 0603 (1608 metric) | |
| Material | Aluminum Nitride | |
| Thermal Conductivity | 76 W/m-K | |
| Color | Silver | |
| Length | 1.52 mm | |
| Width | 0.76 mm | |
| Thickness | 0.64 mm | |
| Series | QB | |
| Packaging | Reel | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Q-Bridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $7.17 | |
| $1.77 | $17.70 | |
| $1.62 | $40.50 | |
| $1.45 | $145.00 | |
| $1.37 | $342.50 | |
| $1.30 | $650.00 | |
| $1.24 | $1,240.00 | |
| $1.17 | $2,925.00 |
Need more?