Reference Only

QB0402A15WCATD

Obsolete
Thermal Interface Products .05pF 0402 15mm Q-Bridge

Manufacturer:

Mfr Part:
QB0402A15WCATD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryThermal Interface Products
ProductThermal Jumpers / Thermal Bridges
TypeQ-Bridge Thermal Conductor
Package / Case0402 (1005 metric)
MaterialAluminum Nitride
Length1.02 mm
Width0.51 mm
Thickness0.51 mm
SeriesQB
PackagingReel
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameQ-Bridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?