Reference Only
PDT10016
Obsolete
SCRs THY MODULE PHASE LEG T+T 1.6KV 100A
Datasheet
PDT10016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | SCRs | |
| Gate Trigger Current - Igt | 100 mA | |
| Gate Trigger Voltage - Vgt | 2.5 V | |
| Holding Current Ih Max | 50 mA | |
| Maximum Gate Peak Inverse Voltage | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Non Repetitive On-State Current | 100 A | |
| Off-State Leakage Current @ VDRM IDRM | 20 mA | |
| On-State RMS Current - It RMS | 156 A | |
| Packaging | Bulk | |
| Product Type | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 1.6 kV | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?