Reference Only
PD200MYN16
Obsolete
Small Signal Switching Diodes DIO MODULE PHASE LEG D+D 1.6KV 200A
Datasheet
PD200MYN16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Small Signal Switching Diodes | |
| Product | Power Diodes | |
| Mounting Style | Screw Mount | |
| Package / Case | E-80 | |
| Peak Reverse Voltage | 1.6 kV | |
| Max Surge Current | 5 kA | |
| If - Forward Current | 314 A | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.5 V | |
| Ir - Reverse Current | 10 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | PD | |
| Packaging | Bulk | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?