Reference Only

PCHMB150W12

Obsolete
IGBT Modules IGBT MODULE 1200V 150A 1in1 Chopper Circuit

Manufacturer:

Mfr Part:
PCHMB150W12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.5 V
Continuous Collector Current at 25 C150 A
Gate-Emitter Leakage Current1 uA
Package / Case94 mm x 48 mm x 30 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingReel
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SeriesIGBT
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?