Reference Only
PCFMB150W6
Obsolete
IGBT Modules IGBT MODULE 650V 150A 1in1 Chopper Circuit include FRD
Datasheet
PCFMB150W6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | IGBT Modules | |
| Collector-Emitter Saturation Voltage | 1.45 V | |
| Collector- Emitter Voltage VCEO Max | 650 V | |
| Configuration | Single | |
| Continuous Collector Current at 25 C | 150 A | |
| Gate-Emitter Leakage Current | 1 uA | |
| Maximum Gate Emitter Voltage | 20 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Packaging | Reel | |
| Package / Case | 94 mm x 35 mm x 30 mm | |
| Product Type | IGBT Modules | |
| Product | IGBT Modules | |
| Series | IGBT | |
| Subcategory | IGBTs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?