Reference Only
P522310F0-AA10L0018
Antennas LTE/LPWA/Cellular FPC 18mm cable MHF Connector.
Datasheet
P522310F0-AA10L0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | FPC Embedded Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Gain | 3.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 2 W | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Length | 41 mm | |
| Width | 15.5 mm | |
| Height | 0.12 mm | |
| Packaging | Bulk | |
| Cable Length | 18 mm | |
| Frequency Range | 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $7,600.00 |
Need more?