Reference Only

P522310

Antennas Assembly Penta 18.

Manufacturer:

Mfr Part:
P522310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded Dipole
Minimum Frequency824 MHz
Maximum Frequency2.17 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StyleChip
Impedance50 Ohms
VSWR3:1
Power Rating2 W
Number of Bands5 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
ApplicationM2M, Automotive Application, Automotive Meter Reading, Healthcare, POS, Tracking
Length41 mm
Width15 mm
Height0.12 mm
PackagingBulk
Cable Length18 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?