Reference Only

NPVV567M002R0003

Obsolete
Niobium Oxide Capacitors 2.5V 560uF 20% ESR=3

Manufacturer:

Mfr Part:
NPVV567M002R0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance560 uF
Voltage Rating DC2.5 VDC
ESR3 mOhms
Package / Case2924 (7361 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current28 uA
Case Code - in2924
Case Code - mm7361
Height3.8 mm
Length7.3 mm
Termination StyleSMD/SMT
Width6.1 mm
PackagingReel
Lead Spacing4.4 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameCoreCap
TypeNiobium Oxide Capacitors Ceramic Multianodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?