Reference Only

NOSY686M006R0100

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm

Manufacturer:

Mfr Part:
NOSY686M006R0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance68 uF
Voltage Rating DC6.3 VDC
ESR100 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current8.2 uA
Ripple Current1.225 A
Case Code - in2917
Case Code - mm7343
Height2 mm
Length7.3 mm
Termination StyleSMD/SMT
Width4.3 mm
SeriesNOS
PackagingReel
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?