Reference Only
NOSY337M004R0150
Obsolete
Niobium Oxide Capacitors 4V 330uF 20% ESR=150mOhm
Datasheet
NOSY337M004R0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 4 VDC | |
| ESR | 150 mOhms | |
| Package / Case | 2917 (7343 metric) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Leakage Current | 26.4 uA | |
| Ripple Current | 1 A | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Height | 2 mm | |
| Length | 7.3 mm | |
| Termination Style | SMD/SMT | |
| Width | 4.3 mm | |
| Series | NOS | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Oxicap | |
| Type | Oxicap Low ESR Series Niobium Oxide Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?