Reference Only

NOSX157M002R0100

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20% ESR=100mOhm

Manufacturer:

Mfr Part:
NOSX157M002R0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance150 uF
Voltage Rating DC2.5 VDC
ESR100 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current7.5 uA
Ripple Current1.095 A
SeriesNOS
PackagingReel
Case Code - in2917
Case Code - mm7343
Height1.5 mm
Length7.3 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?