Reference Only

NOSW107M001R0150

Obsolete
Niobium Oxide Capacitors 1.8V 100uF 2312 ESR=150mOhms 20%

Manufacturer:

Mfr Part:
NOSW107M001R0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance100 uF
Voltage Rating DC1.8 VDC
ESR150 mOhms
Package / Case2312 (6032 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current3.6 uA
Ripple Current849 mA
Case Code - in2312
Case Code - mm6032
Height1.5 mm
Length6 mm
Termination StyleSMD/SMT
Width3.2 mm
SeriesNOS
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?