Reference Only

NOSV477M006R0075

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20% ESR=75mOhm

Manufacturer:

Mfr Part:
NOSV477M006R0075

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance470 uF
Voltage Rating DC6.3 VDC
ESR75 mOhms
Package / Case2924 (7361 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current56.4 uA
Ripple Current2 A
Case Code - in2924
Case Code - mm7361
Height3.55 mm
Length7.3 mm
Termination StyleSMD/SMT
Width6.1 mm
SeriesNOS
PackagingReel
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?