Reference Only

NOSD227M004R0100

Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm.

Manufacturer:

Mfr Part:
NOSD227M004R0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance220 uF
Voltage Rating DC4 VDC
ESR100 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current17.6 uA
Ripple Current1.342 A
SeriesNOS
PackagingReel
Case Code - in2917
Case Code - mm7343
Height2.9 mm
Length7.3 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.99$4,950.00
Need more?