Reference Only

NOSC107M004R0150

Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20%.

Manufacturer:

Mfr Part:
NOSC107M004R0150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance100 uF
Voltage Rating DC4 VDC
ESR150 mOhms
Package / Case2312 (6032 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current8 uA
Ripple Current938 mA
Case Code - in2312
Case Code - mm6032
Height2.6 mm
Length6 mm
Termination StyleSMD/SMT
Width3.2 mm
SeriesNOS
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.07$9,630.00
Need more?