Reference Only

NOSA226M002R0900

Obsolete
Niobium Oxide Capacitors 2.5V 22uF 20% ESR=900mOhm

Manufacturer:

Mfr Part:
NOSA226M002R0900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance22 uF
Voltage Rating DC2.5 VDC
ESR900 mOhms
Package / Case1206 (3216 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current1.1 uA
Ripple Current316 mA
Case Code - in1206
Case Code - mm3216
Height1.6 mm
Length3.2 mm
Termination StyleSMD/SMT
Width1.6 mm
SeriesNOS
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?