Reference Only

NOSA106M006R1000

Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm.

Manufacturer:

Mfr Part:
NOSA106M006R1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance10 uF
Voltage Rating DC6.3 VDC
ESR1 Ohms
Package / Case1206 (3216 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current1.2 uA
Ripple Current300 mA
Case Code - in1206
Case Code - mm3216
Height1.6 mm
Length3.2 mm
Termination StyleSMD/SMT
Width1.6 mm
SeriesNOS
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.225$4,500.00
$0.212$5,088.00
Need more?