Reference Only

NOSA106K006R2000

Niobium Oxide Capacitors 6.3V 10uF 10% ESR=2000mOhm

Manufacturer:

Mfr Part:
NOSA106K006R2000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance10 uF
Voltage Rating DC6.3 VDC
ESR2 Ohms
Package / Case1206 (3216 metric)
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current1.2 uA
Ripple Current212 mA
Case Code - in1206
Case Code - mm3216
Height1.8 mm
Length3.2 mm
Termination StyleSMD/SMT
Width1.6 mm
SeriesNOS
PackagingReel
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeOxicap Low ESR Series Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?