Reference Only

NOME337M006R0035

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=35mOhm

Manufacturer:

Mfr Part:
NOME337M006R0035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance330 uF
Voltage Rating DC6.3 VDC
ESR23 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Leakage Current39.6 uA
Ripple Current1.217 mA
Case Code - in2917
Case Code - mm7343
Height4.3 mm
Length7.3 mm
Termination StyleSMD/SMT
Width4.3 mm
SeriesNOM
PackagingReel
Lead Spacing4.4 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow ESR Multianodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?