Reference Only
NOJY107M006RWJ
Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20%.
Datasheet
NOJY107M006RWJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 6.3 VDC | |
| ESR | 400 mOhms | |
| Package / Case | 2917 (7343 metric) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Leakage Current | 12 uA | |
| Ripple Current | 245 mA | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Height | 2 mm | |
| Length | 7.3 mm | |
| Termination Style | SMD/SMT | |
| Width | 4.3 mm | |
| Series | NOJ | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Oxicap | |
| Type | Low Profile Niobium Oxide Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $6,800.00 |
Need more?