Reference Only
NOJS685M006RWJ
Obsolete
Niobium Oxide Capacitors 6.3V 6.8uF 20% 20% Tol.
Datasheet
NOJS685M006RWJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 6.3 VDC | |
| ESR | 2.7 Ohms | |
| Package / Case | 1206 (3216 metric) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Leakage Current | 1 uA | |
| Ripple Current | 170 mA | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Height | 1.2 mm | |
| Length | 3.2 mm | |
| Termination Style | SMD/SMT | |
| Width | 1.6 mm | |
| Series | NOJ | |
| Packaging | Reel | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Oxicap | |
| Type | Low Profile Niobium Oxide Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?