Reference Only

NOJP156M001RWJ

Obsolete
Niobium Oxide Capacitors 1.8V 15uF 20%

Manufacturer:

Mfr Part:
NOJP156M001RWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance15 uF
Voltage Rating DC1.8 VDC
ESR4.1 Ohms
Package / Case0805 (2012 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current1 uA
Ripple Current133 mA
Case Code - in0805
Case Code - mm2012
Height1.5 mm
Length2.05 mm
Termination StyleSMD/SMT
Width1.35 mm
SeriesNOJ
PackagingReel
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?