Reference Only

NOJF227M004RWJ

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% 20% Tol.

Manufacturer:

Mfr Part:
NOJF227M004RWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance220 uF
Voltage Rating DC4 VDC
ESR400 mOhms
Package / Case2312 (6032 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current17.6 uA
Ripple Current548 mA
SeriesNOJ
PackagingReel
Case Code - in2312
Case Code - mm6032
Height2 mm
Length6 mm
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?