Reference Only

NOJD337M004SWJ

Obsolete
Niobium Oxide Capacitors 4V 330uF 20%

Manufacturer:

Mfr Part:
NOJD337M004SWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance330 uF
Voltage Rating DC4 VDC
ESR300 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current26.4 uA
Ripple Current775 mA
Case Code - in2917
Case Code - mm7343
Height3.1 mm
Length7.3 mm
Termination StyleSMD/SMT
Width4.3 mm
SeriesNOJ
PackagingReel
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?