Reference Only

NOJD227M006SWJ

Niobium Oxide Capacitors 6.3V 220uF 20%.

Manufacturer:

Mfr Part:
NOJD227M006SWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryNiobium Oxide Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
ESR400 mOhms
Package / Case2917 (7343 metric)
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Leakage Current26.4 uA
Ripple Current671 mA
SeriesNOJ
PackagingReel
Case Code - in2917
Case Code - mm7343
Height3.1 mm
Length7.3 mm
Moisture SensitiveYes
Product TypeNiobium Oxide Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameOxicap
TypeLow Profile Niobium Oxide Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.644$1,610.00
$0.608$3,040.00
$0.574$5,740.00
Need more?
Contact Us